Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786993-01
Order Code3620721
Product RangecRIO-9805
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €714.000 |
Price for:Each
Minimum: 1
Multiple: 1
€714.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786993-01
Order Code3620721
Product RangecRIO-9805
Technical Datasheet
Product TypeCompactRIO Expansion Module
For Use WithNI CompactRIO Systems
Product RangecRIO-9805
SVHCTo Be Advised
Product Overview
The cRIO-9805 is a 4-port Ethernet switch that provides additional ports with 802.1AS network synchronisation capability over the 1000 Base-TX network interface. This module supports TCP/IP and UDP network protocols in DHCP + link-local, DHCP, static, and link-local network IP configurations. The cRIO-9805 auto-negotiates communication rates of 10, 100, or 1000 Mbps with its four internally switched ports.
Technical Specifications
Product Type
CompactRIO Expansion Module
Product Range
cRIO-9805
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
WEEE Code:0000