Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783564-33
Order Code3620528
Product RangePXIe-8830MC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9,580.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783564-33
Order Code3620528
Product RangePXIe-8830MC
Technical Datasheet
Product TypeMultiComputing Processing Module
For Use WithNI Test Equipments
Product RangePXIe-8830MC
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-8830mc allows two or more intelligent systems to exchange data using PCI Express technology. Featuring an Intel quad-core processor, the NI PXIe-8830mc can be installed in any PXI Express peripheral slot. It runs on the LabVIEW Real-Time OS and can act as a coprocessor to offload the processing from the main embedded controller in the system.
Technical Specifications
Product Type
MultiComputing Processing Module
Product Range
PXIe-8830MC
For Use With
NI Test Equipments
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55
WEEE Code:0000