Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782864-01
Order Code3622327
Product RangeNI-5741
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782864-01
Order Code3622327
Product RangeNI-5741
Technical Datasheet
Accessory TypeSignal Generator Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-5741
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-5741 provides simultaneously sampled analogue output channels for signal generation. It also features single-ended, DC-coupled inputs and general-purpose digital input and output lines for system stimulus and control. The NI-5741 is ideal for applications requiring high-channel density and the power of a user-programmable FPGA. Each channel has a user-configurable sample rate, and data is written directly from the FPGA. To use the NI-5741, you must pair it with a compatible PXI FPGA Module for FlexRIO.
Technical Specifications
Accessory Type
Signal Generator Adapter Module
Product Range
NI-5741
For Use With
NI FlexRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51
WEEE Code:0904