Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782341-00
Order Code3620479
Product RangePXIe-8135
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782341-00
Order Code3620479
Product RangePXIe-8135
Technical Datasheet
Processor TypeIntel Core i7-3610QE
Operating Frequency2.3GHz
No. of Processor Cores4 Core
RAM Memory Size4GB
Hard Drive Capacity250GB
No. of Slots34
Operating Temperature Range5°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeLPC, Parallel, RS-232, SPI, SATA, USB
Supported OS-
For Use WithNI PXI Systems
Product RangePXIe-8135
SVHCTo Be Advised
Product Overview
The PXIe-8135 is an Intel Core i7 embedded controller for PXI Express systems. It is used for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8135 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two SuperSpeed USB ports, and four Hi-Speed USB ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
Technical Specifications
Processor Type
Intel Core i7-3610QE
No. of Processor Cores
4 Core
Hard Drive Capacity
250GB
Operating Temperature Range
5°C to +50°C
Interface Type
LPC, Parallel, RS-232, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.3GHz
RAM Memory Size
4GB
No. of Slots
34
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8135
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15
WEEE Code:0000