Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782080-01
Order Code3622146
Product RangeNI-9758
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782080-01
Order Code3622146
Product RangeNI-9758
Technical Datasheet
Product TypeC Series Port Fuel Injector Driver Module
For Use WithNI Test Equipments
Product RangeNI-9758
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NI-9758 drives four low- and high-impedance port fuel injectors (PFI) and four general-purpose automotive solenoid valves. Each PFI driver is individually controlled for timing, duration, and two current phases. Each general-purpose, low-side solenoid driver is pulse-width modulation (PWM)-controlled and capable of 0 to 100 percent duty cycle operation. The NI-9758 also features open- and short-circuit detection and reporting.
Technical Specifications
Product Type
C Series Port Fuel Injector Driver Module
Product Range
NI-9758
For Use With
NI Test Equipments
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:0000