Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782011-01
Order Code3620465
Product RangesbRIO-9606
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782011-01
Order Code3620465
Product RangesbRIO-9606
Technical Datasheet
Processor Type-
Operating Frequency400MHz
No. of Processor Cores-
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range-40°C to +85°C
Compatible WithNI CompactRIO Chassis
Interface TypeCAN, RS-232, SPI, USB
Supported OS-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9606
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9606 is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO Mezzanine Card (RMC) connector, which is a high- speed, high-bandwidth connector that provides direct access to the processor and digital I/O FPGA lines. The sbRIO-9606 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Ethernet, CAN, USB, and serial ports and 96 3.3 V digital I/O lines.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
512MB
Operating Temperature Range
-40°C to +85°C
Interface Type
CAN, RS-232, SPI, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
400MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
sbRIO-9606
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0000