Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781749-02
Order Code3875194
Product RangeNI-5762
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781749-02
Order Code3875194
Product RangeNI-5762
Technical Datasheet
Scope Channels2 Channel
Bandwidth250MHz
Sampling Rate250MSPS
Resolution (Bits)16bit
Product TypeDigitizer Adapter Module
For Use WithNI FlexRIO FPGA Module
Product RangeNI-5762
Display Memory Depth-
Calculated Rise Time-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
250MSPS
Product Type
Digitizer Adapter Module
Product Range
NI-5762
Calculated Rise Time
-
Plug Type
-
Bandwidth
250MHz
Resolution (Bits)
16bit
For Use With
NI FlexRIO FPGA Module
Display Memory Depth
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
WEEE Code:0905