Product Information
Product Overview
The PCI-8511 is a fault-tolerant controller area network (CAN) interface for developing applications with the NI-XNET driver. The PCI-8511 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimizing message latency and freeing host processor time for processing complex models and applications.
Technical Specifications
CAN Interface Device
125Kbps
-
PCI-8511
1 Port
PCI
CompactDAQ or CompactRIO Systems
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate