Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780320-02
Order Code3875159
Product RangePCI-5154
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780320-02
Order Code3875159
Product RangePCI-5154
Technical Datasheet
Product RangePCI-5154
Scope Channels2 Channel
Bandwidth1GHz
Sampling Rate2GSPS
Display Memory Depth-
Calculated Rise Time428ps
Kit ContentsPCI-5154 Oscilloscope Device
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PCI-5154
Bandwidth
1GHz
Display Memory Depth
-
Kit Contents
PCI-5154 Oscilloscope Device
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
428ps
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26
WEEE Code:0905