Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780101-01
Order Code3621645
Product RangeUSB-9215
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780101-01
Order Code3621645
Product RangeUSB-9215
Technical Datasheet
Product TypeC Series Analog Input Device
Sampling Rate5kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range0°C to +60°C
For Use WithNI DAQ Devices
Product RangeUSB-9215
SVHCTo Be Advised
Technical Specifications
Product Type
C Series Analog Input Device
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
5kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
0°C to +60°C
Product Range
USB-9215
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000