Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779772-01
Order Code3875142
Product RangePXI-5152
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779772-01
Order Code3875142
Product RangePXI-5152
Technical Datasheet
Product RangePXI-5152
Scope Channels2 Channel
Bandwidth300MHz
Sampling Rate2GSPS
Display Memory Depth-
Calculated Rise Time2.8ns
Kit ContentsPXI-5152 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PXI-5152
Bandwidth
300MHz
Display Memory Depth
-
Kit Contents
PXI-5152 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2GSPS
Calculated Rise Time
2.8ns
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07
WEEE Code:0905