Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4027BP
Order Code384938
Logic Family / Base NumberHEF4027
Flip-Flop TypeJK
Propagation Delay30ns
Frequency30MHz
Output Current2.4mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.5V
Supply Voltage Max15.5V
Logic IC FamilyHEF4000
Logic IC Base Number4027
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The HEF4027BP is an edge-triggered dual JK Flip-Flop features independent set-direct (SD), clear-direct (CD), clock (CP) inputs and outputs (Q, Q). Data is accepted when CP is low and transferred to the output on the positive-going edge of the clock. The active high asynchronous clear-direct (CD) and set-direct (SD) inputs are independent and override the J, K and CP inputs. The outputs are buffered for best system performance. Schmitt trigger action makes the clock input highly tolerant of slower rise and fall times.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Communications & Networking, Automation & Process Control, Signal Processing
Technical Specifications
Logic Family / Base Number
HEF4027
Propagation Delay
30ns
Output Current
2.4mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
JK
Frequency
30MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
15.5V
Logic IC Base Number
4027
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
WEEE Code:9900