Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZB84-B13,215
Order Code3938881
Product RangeBZB84 series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0249 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€74.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZB84-B13,215
Order Code3938881
Product RangeBZB84 series
Technical Datasheet
Zener Voltage Nom13V
Diode ConfigurationDual Common Anode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeBZB84 series
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
13V
Power Dissipation
300mW
Diode Case Style
TO-236AB (SOT-23)
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
BZB84 series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability
WEEE Code:0000