Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MXX-BAG
Order Code4737478
Product RangespeakON STXX Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €35.840 (€44.0832) |
| 5+ | €34.160 (€42.0168) |
| 10+ | €31.970 (€39.3231) |
| 25+ | €31.330 (€38.5359) |
| 50+ | €30.690 (€37.7487) |
| 100+ | €30.050 (€36.9615) |
Price for:Each
Minimum: 1
Multiple: 1
€35.84 (€44.08 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT8MXX-BAG
Order Code4737478
Product RangespeakON STXX Series
Technical Datasheet
Product RangespeakON STXX Series
No. of Contacts8 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NLT8MXX-BAG from Neutrik is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STXX Series features an all metal housing.
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Current rating 30A rms
- Precise “Quick Lock” system
- Rated voltage: 250V AC
- Outside cable diameter: 8 - 20mm
- Wire size: 1.5mm² - 6mm² (10AWG)
- IP rating: IP50 (mated condition)
Warnings
speakON is NOT to be used as an mains or power supply connector (AC / DC)
Technical Specifications
Product Range
speakON STXX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1595
WEEE Code:0000