Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FX
Order Code5008426
Product RangespeakON STX
Also Known AsGTIN UPC EAN: 7613187003868
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FX
Order Code5008426
Product RangespeakON STX
Also Known AsGTIN UPC EAN: 7613187003868
Technical Datasheet
Product RangespeakON STX
Alternatives for NLT4FX
1 Product Found
Product Overview
The NLT4FX is a 4-pole Female Cable Connector with nickel housing, chuck type POM strain relief, quick latch locking device and silver-plated brass contacts. It has polyamide insert, zinc die-cast shell and zinc die-cast locking element. This speakON STX series cable mount connector is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable connector features an all metal housing and a built-in gasket providing weatherproof protection to IP54 in mated condition.
- Reinforced metal quick lock system for ease and precise locking
- Mates with all available speakON products
- UL94HB Flammability rating
- IP54 Protection rating
- Solderability complies with IEC 68-2-20 standard
- ≤2mΩ Contact resistance (after lifetime)
- <gt/>10GΩ Insulation resistance
- 40Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Product Range
speakON STX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
WEEE Code:9900