Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FP
Order Code5008440
Product RangespeakON STX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FP
Order Code5008440
Product RangespeakON STX
Technical Datasheet
Product RangespeakON STX
Product Overview
The NLT4FP from Neutrik is a 4 pole speakON female chassis connector with metal housing and solder contacts. This female chassis connector is especially designed for heavy duty amplifier/loudspeaker applications.
- Extremely robust metal housing designed for harsh and demanding environment
- Current rating 40A continuous, 50A audio with 50% duty cycle
- Uses precise quick lock system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- UL ECBT2.E135070, cUL ECBT8.E135070 recognized and CSA listed
- Rated insulation voltage is 250V
- Brass with silver plating contacts and zinc die-cast shell
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON STX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
WEEE Code:9900