Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLJ2MDXX-V
Order Code4737459
Product RangespeakON Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc VAT) |
---|---|
1+ | €4.9815 |
10+ | €3.9237 |
100+ | €3.3087 |
250+ | €3.1365 |
500+ | €3.0258 |
1000+ | €2.9397 |
Price for:Each
Minimum: 1
Multiple: 1
€4.05 (€4.98 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLJ2MDXX-V
Order Code4737459
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts2 Contact
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Overview
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2 Contact
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0000