Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL8MPRXX
Order Code4737457
Product RangespeakON Series
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €13.960 (€17.1708) |
| 10+ | €11.170 (€13.7391) |
| 25+ | €10.260 (€12.6198) |
| 100+ | €10.050 (€12.3615) |
| 250+ | €9.810 (€12.0663) |
| 500+ | €9.570 (€11.7711) |
Price for:Each
Minimum: 1
Multiple: 1
€13.96 (€17.17 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL8MPRXX
Order Code4737457
Product RangespeakON Series
Technical Datasheet
Product RangespeakON Series
No. of Contacts8 Contact
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NL8MPRXX from Neutrik from is an 8 Pole Speakon plug chassis connector designed for loudspeaker / amplifier interconnections and feature a unique metal locking system, making contact only once fully locked. The receptacles are robust, versatile and easy to terminate.
- Extremely robust metal flange and glass reinforced V- 0 material for harsh and demanding environment
- Precise keyway for secure mating
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Current: 25A RMS
- Rated voltage: 250V AC
- Dimensions: 38x38x33mm
Notes
SpeakON is NOT to be used as an mains or power supply connector (AC / DC)
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8 Contact
Connector Mounting
Panel Mount
Connector Body Material
Zinc Diecast Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
WEEE Code:0000