Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4FX-2
Order Code8020477
Product RangespeakON SPX
Also Known AsGTIN UPC EAN: 7613187000836
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FX-2
Order Code8020477
Product RangespeakON SPX
Also Known AsGTIN UPC EAN: 7613187000836
Technical Datasheet
Product RangespeakON SPX
Alternatives for NL4FX-2
2 Products Found
Product Overview
The NL4FX-2 is a 4-pole Female Cable Connector with red bushing, chuck type POM strain relief, quick latch locking device and silver-plated brass contacts. It has PBTP insert, zinc die-cast locking element and PBTP shell. This speakON cable industry-standard connector has been designed to operate in high current, inductive load environment of loudspeakers. The connector features unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
- Easy to assemble
- High impact materials - Long-lasting and reliable
- Improved grip on latch
- Colour coding possible
- Improved screw-type termination for highest pull-out force
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>2mΩ Contact resistance (after lifetime)
- <gt/>1GΩ Insulation resistance
- 40Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Product Range
speakON SPX
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
WEEE Code:9900