Print Page
Alternatives for NL2MP
2 Products Found
Product Overview
The NL2MP from Neutrik is a 2 pole speakON male chassis connector with black D-size flange and 3/16" flat tabs. This speakON panel mount connector is a standard chassis connector for loudspeaker / amplifier interconnections. It has a unique metal locking system, making contact only once fully locked.
- Current rating 30A continuous, 40A audio with 50% duty cycle
- Polyamide 6 30% Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Countersunk through holes
- Greater than 5000 mating cycles
- Bronze with silver contacts and black plated polyamide shell
- Rated insulation voltage is 250V
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
WEEE Code:9900