Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN3133
Order Code4154247
Technical Datasheet
Length1.05m
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating5W
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Technical Specifications
Length
1.05m
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
5W
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000