Print Page
Technical Specifications
Servo Motor Type
DC
Torque Max
20N-cm
Rotational Speed Max
-
SVHC
No SVHC (17-Dec-2015)
Voltage Rating Max
24V
Current Rating
1.4A
Product Range
PANdrive
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242218
WEEE Code:0000