Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZY2Z030A001B00
Order Code1961301
Product RangeTZY2 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoTZY2Z030A001B00
Order Code1961301
Product RangeTZY2 Series
Technical Datasheet
Minimum Trimmer Capacitance1.5pF
Maximum Trimmer Capacitance3pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height1.25mm
Product RangeTZY2 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Minimum Trimmer Capacitance
1.5pF
Voltage(DC)
25V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
3.2mm
Product Height
1.25mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
3pF
Capacitance Tolerance
0%, +100%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
2.5mm
Product Range
TZY2 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
WEEE Code:0000