Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZ03R300F169B00
Order Code1685439
Product RangeTZ03 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoTZ03R300F169B00
Order Code1685439
Product RangeTZ03 Series
Technical Datasheet
Minimum Trimmer Capacitance5.2pF
Maximum Trimmer Capacitance30pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length6mm
Product Width6mm
Product Height4.8mm
Product RangeTZ03 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Minimum Trimmer Capacitance
5.2pF
Voltage(DC)
100V
Capacitor Mounting
Through Hole
Capacitor Case / Package
SMD
Product Length
6mm
Product Height
4.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
30pF
Capacitance Tolerance
0%, +50%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
6mm
Product Range
TZ03 Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
WEEE Code:0000