Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €44.180 |
Price for:Each
Minimum: 1
Multiple: 1
€44.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA2100-D02-PCB
Order Code4067158
Technical Datasheet
Board Material-
Hole Diameter-
External Height-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCA2100-D02-PCB is a sensor board for SCA2100-D02 digital accelerometer. The robust sensing element design with over damped frequency response enables excellent performance even in harsh and vibrating environments. The sensing element is also environmentally protected, resulting in excellent performance and reliability in humid environments and varying temperatures.
- 2-axis measurement XY directions
- ±2g range acceleration
- Supply voltage of 3.3V
- Temperature range from -40 to +125°C
- 900LSB/g sensitivity
- 45Hz signal bandwidth
- SPI digital interface
- Qualified according to AEC-Q100 standard
Technical Specifications
Board Material
-
External Height
-
Hole Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability
WEEE Code:0303