Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPVZ2A102C04B00
Order Code1771721
Product RangePVZ2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPVZ2A102C04B00
Order Code1771721
Product RangePVZ2 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePVZ2 Series
Power Rating50mW
Resistance Tolerance± 30%
Temperature Coefficient± 500ppm/°C
Trimmer Shape / Size2 mm Square
Resistor Case / PackageSMD
Product Length2.1mm
Product Width2.2mm
Product Height2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVZ2 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
2 mm Square
Product Length
2.1mm
Product Height
2mm
Operating Temperature Max
85°C
MSL
-
Element Material
Carbon
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
50mW
Temperature Coefficient
± 500ppm/°C
Resistor Case / Package
SMD
Product Width
2.2mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
WEEE Code:0000