Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPVG5H202C01B00
Order Code1406107
Product RangePVG5 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPVG5H202C01B00
Order Code1406107
Product RangePVG5 Series
Technical Datasheet
No. of Turns11Turns
Product RangePVG5 Series
Product Length4.9mm
Product Width4.8mm
Product Height3.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for PVG5H202C01B00
2 Products Found
Technical Specifications
No. of Turns
11Turns
Product Length
4.9mm
Product Height
3.7mm
Operating Temperature Max
125°C
Product Range
PVG5 Series
Product Width
4.8mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000