Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPVF2A203A11B00
Order Code1405988
Product RangePVF2 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPVF2A203A11B00
Order Code1405988
Product RangePVF2 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePVF2 Series
Power Rating1mW
Resistance Tolerance± 30%
Temperature Coefficient± 500ppm/°C
Trimmer Shape / Size2 mm Square
Resistor Case / PackageSMD
Product Length2mm
Product Width2mm
Product Height2.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVF2 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
2 mm Square
Product Length
2mm
Product Height
2.3mm
Operating Temperature Max
125°C
MSL
-
Element Material
Carbon
Track Resistance
20kohm
No. of Turns
1Turns
Power Rating
1mW
Temperature Coefficient
± 500ppm/°C
Resistor Case / Package
SMD
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000