Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN680M03L
Order Code1515541
Product RangeLQH66SN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (inc VAT) | 
|---|---|
| 350+ | €1.100 (€1.353) | 
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
€385.00 (€473.55 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN680M03L
Order Code1515541
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)600mA
Self Resonant Frequency7.6MHz
Inductor ConstructionShielded
DC Current Rating600mA
Saturation Current (Isat)-
Inductor Case Style2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
7.6MHz
DC Current Rating
600mA
Inductor Case Style
2525 [6363 Metric]
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Length
6.3mm
Product Height
4.7mm
RMS Current (Irms)
600mA
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH66SN_03 Series
DC Resistance Max
0.29ohm
Core Material
Ferrite
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH66SN680M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability
WEEE Code:0000