Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN680M03L
Order Code1515513
Product RangeLQH55DN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 350+ | €0.737 (€0.9065) |
Price for:Each
Minimum: 350
Multiple: 350
€257.95 (€317.28 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN680M03L
Order Code1515513
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)640mA
Self Resonant Frequency7.6MHz
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating640mA
Inductor Case Style2220 [5650 Metric]
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.67ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
7.6MHz
Saturation Current (Isat)
-
Inductor Case Style
2220 [5650 Metric]
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
640mA
Inductor Construction
Shielded
DC Current Rating
640mA
Product Range
LQH55DN_03 Series
DC Resistance Max
0.67ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH55DN680M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability
WEEE Code:0000