Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32NH1R5J23L
Order Code3351252
Product RangeLQH32NH_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (inc VAT) |
---|---|
2000+ | €0.171 (€0.2103) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€342.00 (€420.66 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH1R5J23L
Order Code3351252
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.096ohm
RMS Current (Irms)675mA
Self Resonant Frequency85MHz
DC Current Rating675mA
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case3.2mm x 2.5mm x 2mm
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
RMS Current (Irms)
675mA
DC Current Rating
675mA
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.096ohm
Self Resonant Frequency
85MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability
WEEE Code:0000