Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#B966AS-120M=P3
Order Code3353245
Product RangeDS106C2 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part No#B966AS-120M=P3
Order Code3353245
Product RangeDS106C2 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeDS106C2 Series
Power Inductor Case10.1mm x 10.1mm x 6.8mm
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
DS106C2 Series
DC Resistance Max
0.035ohm
Product Length
10.1mm
Product Height
6.8mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.9A
Power Inductor Case
10.1mm x 10.1mm x 6.8mm
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002575
Product traceability
WEEE Code:0000