Quantity | Price (ex VAT) |
---|---|
250+ | €10.070 |
Product Information
Product Overview
OKL2-T/12-W12N2-C is a miniature non-isolated point-of-load (PoL) DC-DC power converter for embedded applications. The maximum output current is 12 Amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient PoL module features programmable output voltage and On/Off control. This converter also includes under voltage lockout (UVLO), output short circuit protection, and over-current and over-temperature protections. Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems. The wide input range is 4.5V to 14 Volts DC.
- iLGA inspectable land grid array, output current is 12A maximum
- 4.5V to 14VDC input voltage range, total output power is 60W typical
- Programmable output voltage from 0.69V to 5.5Vdc, ripple and noise is 20mV pk-pk typical
- Drives 1000μF ceramic capacitive loads, line regulation is ±0.4% maximum
- High power conversion efficiency at 95%, load regulation is ±0.4% maximum
- Outstanding thermal derating performance, no load input current is 70mA typical
- Over temperature and over current protection, full load condition is 5.26A typical
- On/off control and power good output, efficiency is 95% typical
- Tracking operation/synchronized function, dimension is 0.8'' x 0.45'' x 0.34''
- Operating ambient temperature range from -40°C to 85°C
Technical Specifications
ITE
60W
5.5V
Programmable
14V
20.32mm
OKL Series
Module
690mV
12A
4.5V
8.55mm
11.43mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate