Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-0/5-R-C
Order Code2892848
Product RangeDMR20-0/5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR20-0/5-R-C
Order Code2892848
Product RangeDMR20-0/5 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionProcess
Meter Range0V to 5V, 0V to 10V
Digit Height7.6mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min5VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDMR20-0/5 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 5V, 0V to 10V
Panel Cutout Height
-
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
DMR20-0/5 Series
Meter Function
Process
Digit Height
7.6mm
Panel Cutout Width
-
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
WEEE Code:0000