Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoP6SMBJ12A
Order Code9381570
Product RangeP6SMB
Technical Datasheet
Product RangeP6SMB
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage15.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Alternatives for P6SMBJ12A
8 Products Found
Product Overview
The P6SMB series TVS Diode offers 600W peak pulse power capability with a 10 x 1000µs waveform by 0.01% duty cycle. It is used for surface mounted application in order to optimize board space. It is available in unidirectional and bidirectional TVS devices.
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- <lt/>1ps from 0V to BV Minimum fast response time
- <lt/>1µA above 10V Current IR
- -65 to 150°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
P6SMB
Reverse Standoff Voltage
12V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
19.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.3V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
WEEE Code:9900