Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC09651-G
Order Code1629425
Technical Datasheet
Fan Guard TypePlastic
For Use With172mm Axial Fans
Fixing Centres161.5mm
Colour / FinishBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
161.5mm
Product Range
-
For Use With
172mm Axial Fans
Colour / Finish
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
WEEE Code:0000