Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002724
Order Code2907947
Your Part Number
Technical Datasheet
715 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €4.870 (€5.9901) |
| 10+ | €4.640 (€5.7072) |
| 25+ | €4.480 (€5.5104) |
| 50+ | €4.110 (€5.0553) |
| 100+ | €3.990 (€4.9077) |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (€5.99 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002724
Order Code2907947
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
WEEE Code:0314