Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €4.940 (€6.0762) | 
Price for:Each
Minimum: 1
Multiple: 1
€4.94 (€6.08 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001919
Order Code2775372
Technical Datasheet
Enclosure / Case MaterialABS, Polycarbonate
Product Overview
Simple and effective enclosure designed to hold both a Raspberry Pi and a HAT board. The convenient transparent lid provides easy access to the HAT, so it can be replaced without removing the Pi from the case. The case is suitable for use with Raspberry Pi B+, Pi 2 and Pi 3 models.
- ABS enclosure suitable for Pi B+, Pi 2 and Pi 3 B/B+ models
 - Convenient top access for adding/changing HAT boards
 - Stylish gloss finish and transparent lid
 - All cut-outs are pre-cut into the case, no modification required
 - Camera and display ribbon slot in enclosure lid
 - Label recess on enclosure base
 - Four self adhesive feet for stability
 - Dimensions (HxWxD): 27x94x64mm
 
Technical Specifications
Enclosure / Case Material
ABS, Polycarbonate
Technical Docs (1)
Alternatives for MC001919
1 Product Found
Associated Products
1 Product Found
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
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
WEEE Code:0000