Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €1.790 (€2.2017) |
10+ | €1.570 (€1.9311) |
25+ | €1.250 (€1.5375) |
50+ | €1.040 (€1.2792) |
100+ | €0.964 (€1.1857) |
500+ | €0.895 (€1.1009) |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (€2.20 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoL23R5005K2P2
Order Code1208862
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle90°
Lens ShapeRound
Forward Current / ColourY 30mA, G 30mA
Luminous Intensity / ColourY 13mcd, G 15mcd
Forward Voltage / ColourY 2.1V, G 2.1V
Wavelength / ColourY 685nm, G 567nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The L23R5005K2P2 is a 5mm round bi-colour LED Lamp with white diffused lens.
- High light output
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
Y 13mcd, G 15mcd
Wavelength / Colour
Y 685nm, G 567nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
Through Hole
Viewing Angle
90°
Forward Current / Colour
Y 30mA, G 30mA
Forward Voltage / Colour
Y 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for L23R5005K2P2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
WEEE Code:0000