Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC-EV32S-1.5C
Order Code2066618
Technical Datasheet
No. of PhasesSingle Phase
Cable Length - Metric1.5m
Current Rating32A
Jacket Colour-
Voltage Rating240VAC
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Cable Length - Imperial4.9ft
Connector Type AIEC 62196-2 Type 2
Connector Type A GenderSocket
Connector Type BFree End
Connector Type B Gender-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for DSIEC-EV32S-1.5C
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Voltage Rating
240VAC
No. of Signal Contacts
2 (CP, PP)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
Product Range
-
Cable Length - Metric
1.5m
Jacket Colour
-
No. of Power Contacts
3 (L, N, PE)
Cable Length - Imperial
4.9ft
Connector Type A Gender
Socket
Connector Type B Gender
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0212