Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2MT3000-W08200
Order Code1860761
Product RangeM12 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2MT3000-W08200
Order Code1860761
Product RangeM12 Series
Technical Datasheet
Product RangeM12 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating2A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2MT3000-W08200 is a 8-way 2A M12 female Waterproof Socket with gold over nickel plated phosphor bronze alloy contacts, black nylon body and solder termination. This connector can be mounted on rear panel, immersed in 1m water for 24 minutes.
- IP68 Waterproof rating
- 500VAC for one minute Dielectric withstanding voltage
- -40 to +100°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
M12 Series
Sensor Connector Gender
Female
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0191
WEEE Code:0000