Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No2MT3000-W03300
Order Code1860758
Product RangeM12 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2MT3000-W03300
Order Code1860758
Product RangeM12 Series
Technical Datasheet
Product RangeM12 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2MT3000-W03300
1 Product Found
Product Overview
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
M12 Series
Sensor Connector Gender
Female
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
5A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
WEEE Code:0000