Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2CT3010-W06300
Order Code1860706
Technical Datasheet
Connector to Connector90° Circular Receptacle to Free End
Connector Type ACircular 6 Position Right Angle Receptacle
Connector Type BFree End
No. of Positions6Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2CT3010-W06300
1 Product Found
Technical Specifications
Connector to Connector
90° Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type A
Circular 6 Position Right Angle Receptacle
No. of Positions
6Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0709
WEEE Code:0314