Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWL02JT4N7
Order Code1862603
Product RangeWL02 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWL02JT4N7
Order Code1862603
Product RangeWL02 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.13ohm
Self Resonant Frequency4.7GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWL02 Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core Material-
Product Length-
Product Width-
Product Height-
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
4.7GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WL02 Series
Inductor Construction
Shielded
Product Length
-
Product Height
-
DC Resistance Max
0.13ohm
DC Current Rating
640mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
WEEE Code:0000