Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP-R-0046/353-103-ST
Order Code1734694
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP-R-0046/353-103-ST
Order Code1734694
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor HousingRing
No. of Pins3 Pin
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Ring
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
3 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000