Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS215E-SP
Order Code1735383
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOff-(On)
Product Range-
Switch Terminals-
No. of Switch Positions3 Position
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCNo SVHC (19-Jan-2021)
Alternatives for S215E-SP
1 Product Found
Technical Specifications
Contact Configuration
SPST
Product Range
-
No. of Switch Positions
3 Position
Contact Voltage AC Nom
250V
Angle of Throw
45°
Switch Operation
Off-(On)
Switch Terminals
-
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000