Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491X-1.50MMBRN
Order Code2774303
Product RangePro Power 6491X / H07V-R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491X-1.50MMBRN
Order Code2774303
Product RangePro Power 6491X / H07V-R
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Operating Temperature Max70°C
No. of Max Strands x Strand Size7 x 0.53mm
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.9mm
Approval SpecificationBS EN 50525-2-31, BS EN/IEC 60332-1-2
Product RangePro Power 6491X / H07V-R
SVHCTo Be Advised
Product Overview
The PP-6491X-1.50MMBRN from Pro Power is a brown colour single wire. It is suitable for power, lighting circuits and building wiring. The cable is intended for use in semi flush exposed conduits and embedded conduits as well as in closed installation ducts and is ideal for the internal wiring of appliances. This single wire is approved by BS EN 50525-2-31 (previously BS 6004) BASEC, BS EN/IEC 60332-1-2 cable standards.
- Cut to length — continuous in 1 m multiples
- Nominal cross sectional area is 1.5mm² and nominal thickness of insulation is 0.7mm
- Nominal overall diameter is 2.9mm and nominal weight is 22Kg/Km
- Copper conductor to BS EN 60228 (previously BS 6360)
- PVC (Polyvinyl Chloride) insulation type TI1 according to BS EN 50363
- Voltage rating (Uo/U) is 450/750V
- Temperature rating range from -15°C to +70°C
- Minimum bending radius is up to 10mm² (3 x overall diameter)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
2.9mm
Product Range
Pro Power 6491X / H07V-R
Jacket Colour
Brown
Conductor Area CSA
1.5mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 0.53mm
Conductor Material
Copper
Approval Specification
BS EN 50525-2-31, BS EN/IEC 60332-1-2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2
WEEE Code:0000