Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoP635F.
Order Code1778005
Product RangeEagle - 100V Line Transformers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP635F.
Order Code1778005
Product RangeEagle - 100V Line Transformers
Technical Datasheet
Turns Ratio-
Primary Impedance8ohm
Secondary Impedance16ohm
Secondary Power30W
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product RangeEagle - 100V Line Transformers
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Turns Ratio
-
Secondary Impedance
16ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
Eagle - 100V Line Transformers
Primary Impedance
8ohm
Secondary Power
30W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000