Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €62.560 (€76.9488) |
Product Information
Product Overview
High-quality CR-V (Chrome Vanadium) Nut Drivers with Durable Chrome Plating. Chrome Vanadium is known for its excellent strength and durability. It ensures that the nut drivers can withstand high torque and heavy use without easily deforming or breaking. The durable chrome plating provides an extra layer of protection against corrosion and rust. This is particularly important for tools used in various environments, including those exposed to moisture.
Applications
Mechanical, Hobby & Education, Facility Maintenance, Instrumentation
Contents
x1 Nut Driver Set with 4, 5, 5. 5,6, 7, 8, 9, 10, 11, 12, 13, 14mm Nut Drivers; x1 Black Case
Notes
3 Years Manufacturer Warranty.
Technical Specifications
4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm Nut Drives
No SVHC (16-Jan-2020)
Multicomp Pro Nut Driver
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate