Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €3.320 (€4.0836) |
| 15+ | €2.850 (€3.5055) |
| 50+ | €2.690 (€3.3087) |
| 150+ | €2.520 (€3.0996) |
| 250+ | €2.510 (€3.0873) |
| 500+ | €2.460 (€3.0258) |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (€4.08 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK78-3R3-500
Order Code4754504
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
No. of Outputs2 Output
Output Power Max-
Output Voltage Nom3.3V
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
Depth11.6mm
Width7.6mm
Height10.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
2 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.75V
Depth
11.6mm
Height
10.4mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Power Max
-
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000